



ABM11AIG-16.000MHZ-8-1Z-T | |
|---|---|
DigiKey Part Number | 535-15270-2-ND - Tape & Reel (TR) 535-15270-1-ND - Cut Tape (CT) 535-15270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-16.000MHZ-8-1Z-T |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-16.000MHZ-8-1Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 12,71400 Kč | 127,14 Kč |
| 25 | 12,01520 Kč | 300,38 Kč |
| 50 | 11,51860 Kč | 575,93 Kč |
| 100 | 11,04070 Kč | 1 104,07 Kč |
| 250 | 10,44164 Kč | 2 610,41 Kč |
| 500 | 10,00970 Kč | 5 004,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,59564 Kč | 9 595,64 Kč |
| 2 000 | 9,19885 Kč | 18 397,70 Kč |
| 3 000 | 8,97446 Kč | 26 923,38 Kč |
| 5 000 | 8,69967 Kč | 43 498,35 Kč |
| 7 000 | 8,52336 Kč | 59 663,52 Kč |
| 10 000 | 8,34037 Kč | 83 403,70 Kč |
| 12 000 | 8,24844 Kč | 98 981,28 Kč |
| 24 000 | 8,09069 Kč | 194 176,56 Kč |
| 25 000 | 7,88860 Kč | 197 215,00 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |





