ABM10W-48.0000MHZ-8-D1X-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 6,75443 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 10,92000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 2 511
Unit Price: 16,38000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 1 930
Unit Price: 16,38000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 3 607
Unit Price: 7,98000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 12,93477 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 21,00000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 12,93477 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-48.0000MHZ-8-D1X-T3

DigiKey Part Number
535-13804-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM10W-48.0000MHZ-8-D1X-T3
Description
CRYSTAL 48.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-48.0000MHZ-8-D1X-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM10W-48.0000MHZ-6-D1X-T3Abracon LLC0535-13798-2-ND6,75443 KčSimilar
ABM10W-48.0000MHZ-7-D1X-T3Abracon LLC0535-13801-1-ND10,92000 KčSimilar
ABM11W-48.0000MHZ-6-D1X-T3Abracon LLC2 511535-13923-1-ND16,38000 KčSimilar
ABM11W-48.0000MHZ-7-D1X-T3Abracon LLC1 930535-13926-1-ND16,38000 KčSimilar
ABM11W-48.0000MHZ-8-D1X-T3Abracon LLC3 607535-13929-1-ND7,98000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,75443 Kč20 263,29 Kč
Manufacturers Standard Package
Unit Price without VAT:6,75443 Kč
Unit Price with VAT:8,17286 Kč