


ABM11W-48.0000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13926-2-ND - Tape & Reel (TR) 535-13926-1-ND - Cut Tape (CT) 535-13926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-48.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 48.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-48.0000MHZ-7-D1X-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-48.0000MHZ-6-D1X-T3 | Abracon LLC | 2 511 | 535-13923-1-ND | 16,38000 Kč | Similar |
| ABM11W-48.0000MHZ-8-D1X-T3 | Abracon LLC | 607 | 535-13929-1-ND | 7,98000 Kč | Similar |
| ECS-480-7-37B2-CTN-TR | ECS Inc. | 5 045 | 50-ECS-480-7-37B2-CTN-TRCT-ND | 8,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 25 | 13,38000 Kč | 334,50 Kč |
| 50 | 12,82980 Kč | 641,49 Kč |
| 100 | 12,29850 Kč | 1 229,85 Kč |
| 250 | 11,62952 Kč | 2 907,38 Kč |
| 500 | 11,14868 Kč | 5 574,34 Kč |
| 1 000 | 10,68735 Kč | 10 687,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,99561 Kč | 29 986,83 Kč |
| 6 000 | 9,58272 Kč | 57 496,32 Kč |
| 9 000 | 9,34924 Kč | 84 143,16 Kč |
| 15 000 | 9,06338 Kč | 135 950,70 Kč |
| 21 000 | 8,88001 Kč | 186 480,21 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

