


ABM10W-32.0000MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13776-2-ND - Tape & Reel (TR) 535-13776-1-ND - Cut Tape (CT) 535-13776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-32.0000MHZ-7-B1U-T3 |
Description | CRYSTAL 32.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-32.0000MHZ-7-B1U-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-32.0000MHZ-6-B1U-T3 | Abracon LLC | 2 373 | 535-ABM10W-32.0000MHZ-6-B1U-T3CT-ND | 14,28000 Kč | Similar |
| ABM10W-32.0000MHZ-8-B1U-T3 | Abracon LLC | 3 308 | 535-13778-1-ND | 10,71000 Kč | Similar |
| ABM11-32.000MHZ-9-B1U-T | Abracon LLC | 772 | 535-ABM11-32.000MHZ-9-B1U-TCT-ND | 7,14000 Kč | Similar |
| ABM11W-32.0000MHZ-6-B1U-T3 | Abracon LLC | 3 022 | 535-13895-1-ND | 7,98000 Kč | Similar |
| ABM11W-32.0000MHZ-8-B1U-T3 | Abracon LLC | 4 233 | 535-13899-1-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 25 | 11,78400 Kč | 294,60 Kč |
| 50 | 11,29700 Kč | 564,85 Kč |
| 100 | 10,82870 Kč | 1 082,87 Kč |
| 250 | 10,24116 Kč | 2 560,29 Kč |
| 500 | 9,81740 Kč | 4 908,70 Kč |
| 1 000 | 9,41130 Kč | 9 411,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,53626 Kč | 19 608,78 Kč |
| 6 000 | 6,26608 Kč | 37 596,48 Kč |
| 9 000 | 6,11329 Kč | 55 019,61 Kč |
| 15 000 | 5,92617 Kč | 88 892,55 Kč |
| 21 000 | 5,80611 Kč | 121 928,31 Kč |
| 30 000 | 5,68156 Kč | 170 446,80 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

