ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_B/ABM_W Series

ABM10W-26.0000MHZ-7-B1U-T3

DigiKey Part Number
535-ABM10W-26.0000MHZ-7-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM10W-26.0000MHZ-7-B1U-T3CT-ND - Cut Tape (CT)
535-ABM10W-26.0000MHZ-7-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-26.0000MHZ-7-B1U-T3
Description
CRYSTAL 26.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-26.0000MHZ-7-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 916
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,32000 Kč13,32 Kč
1011,50600 Kč115,06 Kč
2510,87720 Kč271,93 Kč
5010,42380 Kč521,19 Kč
1009,99310 Kč999,31 Kč
2509,45092 Kč2 362,73 Kč
5009,05976 Kč4 529,88 Kč
1 0008,68505 Kč8 685,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,47649 Kč19 429,47 Kč
6 0006,20879 Kč37 252,74 Kč
9 0006,05739 Kč54 516,51 Kč
15 0005,87198 Kč88 079,70 Kč
21 0005,75302 Kč120 813,42 Kč
30 0005,62960 Kč168 888,00 Kč
36 0005,56757 Kč200 432,52 Kč
Manufacturers Standard Package
Unit Price without VAT:13,32000 Kč
Unit Price with VAT:16,11720 Kč