
ECS-260-7-36B-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-260-7-36B-CKY-TR-ND - Tape & Reel (TR) 50-ECS-260-7-36B-CKY-TRCT-ND - Cut Tape (CT) 50-ECS-260-7-36B-CKY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-7-36B-CKY-TR |
Description | CRYSTAL 26.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-7-36B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 25 | 8,08000 Kč | 202,00 Kč |
| 50 | 7,74400 Kč | 387,20 Kč |
| 100 | 7,42490 Kč | 742,49 Kč |
| 250 | 7,02088 Kč | 1 755,22 Kč |
| 500 | 6,73070 Kč | 3 365,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,45206 Kč | 6 452,06 Kč |
| 2 000 | 6,18517 Kč | 12 370,34 Kč |
| 3 000 | 6,03420 Kč | 18 102,60 Kč |
| 5 000 | 5,84933 Kč | 29 246,65 Kč |
| 7 000 | 5,73065 Kč | 40 114,55 Kč |
| 10 000 | 5,60754 Kč | 56 075,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

