


ABM10W-19.2000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13693-2-ND - Tape & Reel (TR) 535-13693-1-ND - Cut Tape (CT) 535-13693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-19.2000MHZ-6-D1X-T3 |
Description | CRYSTAL 19.2000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 6pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-19.2000MHZ-6-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 10,12500 Kč | 101,25 Kč |
| 25 | 8,81560 Kč | 220,39 Kč |
| 50 | 8,34000 Kč | 417,00 Kč |
| 100 | 7,95900 Kč | 795,90 Kč |
| 250 | 7,78344 Kč | 1 945,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,61600 Kč | 16 848,00 Kč |
| 6 000 | 5,53468 Kč | 33 208,08 Kč |
| 9 000 | 5,47176 Kč | 49 245,84 Kč |
| 15 000 | 5,42805 Kč | 81 420,75 Kč |
| 21 000 | 5,41482 Kč | 113 711,22 Kč |
| 30 000 | 5,34795 Kč | 160 438,50 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |










