
ABM10AIG-16.000MHZ-12-N1G-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10AIG-16.000MHZ-12-N1G-T3TR-ND - Tape & Reel (TR) 535-ABM10AIG-16.000MHZ-12-N1G-T3CT-ND - Cut Tape (CT) 535-ABM10AIG-16.000MHZ-12-N1G-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-16.000MHZ-12-N1G-T3 |
Description | CRYSTAL 16MHZ 12PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-16.000MHZ-12-N1G-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 25 | 12,98520 Kč | 324,63 Kč |
| 50 | 12,44760 Kč | 622,38 Kč |
| 100 | 11,93320 Kč | 1 193,32 Kč |
| 250 | 11,28432 Kč | 2 821,08 Kč |
| 500 | 10,81774 Kč | 5 408,87 Kč |
| 1 000 | 10,37028 Kč | 10 370,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,63955 Kč | 28 918,65 Kč |
| 6 000 | 9,24133 Kč | 55 447,98 Kč |
| 9 000 | 9,01617 Kč | 81 145,53 Kč |
| 15 000 | 8,74046 Kč | 131 106,90 Kč |
| 21 000 | 8,56357 Kč | 179 834,97 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



