



ABM10-24.000MHZ-18-E30-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10-24.000MHZ-18-E30-T3TR-ND - Tape & Reel (TR) 535-ABM10-24.000MHZ-18-E30-T3CT-ND - Cut Tape (CT) 535-ABM10-24.000MHZ-18-E30-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-24.000MHZ-18-E30-T3 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-24.000MHZ-18-E30-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 6,65200 Kč | 66,52 Kč |
| 25 | 6,28960 Kč | 157,24 Kč |
| 50 | 6,03300 Kč | 301,65 Kč |
| 100 | 5,78450 Kč | 578,45 Kč |
| 250 | 5,46964 Kč | 1 367,41 Kč |
| 500 | 5,24356 Kč | 2 621,78 Kč |
| 1 000 | 5,02653 Kč | 5 026,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,70103 Kč | 14 103,09 Kč |
| 6 000 | 4,50660 Kč | 27 039,60 Kč |
| 9 000 | 4,39664 Kč | 39 569,76 Kč |
| 15 000 | 4,26198 Kč | 63 929,70 Kč |
| 21 000 | 4,17559 Kč | 87 687,39 Kč |
| 30 000 | 4,08592 Kč | 122 577,60 Kč |
| 36 000 | 4,04088 Kč | 145 471,68 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |






