


ABLS-LR-3.2768MHZ-T | |
|---|---|
DigiKey Part Number | 535-10160-2-ND - Tape & Reel (TR) 535-10160-1-ND - Cut Tape (CT) 535-10160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-LR-3.2768MHZ-T |
Description | CRYSTAL 3.2768MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.2768 MHz ±50ppm Crystal 18pF 75 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-LR-3.2768MHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.2768 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 75 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,04000 Kč | 73,04 Kč |
| 10 | 52,45700 Kč | 524,57 Kč |
| 25 | 52,17040 Kč | 1 304,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,95379 Kč | 47 953,79 Kč |
| 2 000 | 45,97804 Kč | 91 956,08 Kč |
| 3 000 | 44,86092 Kč | 134 582,76 Kč |
| Unit Price without VAT: | 73,04000 Kč |
|---|---|
| Unit Price with VAT: | 88,37840 Kč |


