


ABLS-LR-3.072MHZ-T | |
|---|---|
DigiKey Part Number | 535-10159-2-ND - Tape & Reel (TR) 535-10159-1-ND - Cut Tape (CT) 535-10159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-LR-3.072MHZ-T |
Description | CRYSTAL 3.0720MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.072 MHz ±50ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-LR-3.072MHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.072 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 63,30900 Kč | 633,09 Kč |
| 25 | 59,87800 Kč | 1 496,95 Kč |
| 50 | 57,40020 Kč | 2 870,01 Kč |
| 100 | 55,02740 Kč | 5 502,74 Kč |
| 250 | 52,04564 Kč | 13 011,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,83533 Kč | 47 835,33 Kč |
| 2 000 | 45,86446 Kč | 91 728,92 Kč |
| 3 000 | 44,75010 Kč | 134 250,30 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |




