


ABLS-8.192MHZ-L4Q-T | |
|---|---|
DigiKey Part Number | 535-9902-2-ND - Tape & Reel (TR) 535-9902-1-ND - Cut Tape (CT) 535-9902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-8.192MHZ-L4Q-T |
Description | CRYSTAL 8.1920MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-8.192MHZ-L4Q-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8.192 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±100ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-8.192MHZ-B2-T | Abracon LLC | 9 773 | 535-9090-1-ND | 0,21000 Kč | Similar |
| ABLS-8.192MHZ-K4T | Abracon LLC | 859 | 535-9938-1-ND | 0,32000 Kč | Similar |
| ABLS2-8.192MHZ-D4Y-T | Abracon LLC | 3 551 | 535-9865-1-ND | 0,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,59100 Kč | 75,91 Kč |
| 25 | 7,18280 Kč | 179,57 Kč |
| 50 | 6,88240 Kč | 344,12 Kč |
| 100 | 6,59870 Kč | 659,87 Kč |
| 250 | 6,23912 Kč | 1 559,78 Kč |
| 500 | 5,98136 Kč | 2 990,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,73380 Kč | 5 733,80 Kč |
| 2 000 | 5,49657 Kč | 10 993,14 Kč |
| 3 000 | 5,36244 Kč | 16 087,32 Kč |
| 5 000 | 5,19811 Kč | 25 990,55 Kč |
| 7 000 | 5,09267 Kč | 35 648,69 Kč |
| 10 000 | 4,98323 Kč | 49 832,30 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

