


ABLS-8.192MHZ-K4T | |
|---|---|
DigiKey Part Number | 535-9938-2-ND - Tape & Reel (TR) 535-9938-1-ND - Cut Tape (CT) 535-9938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-8.192MHZ-K4T |
Description | CRYSTAL 8.1920MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-8.192MHZ-K4T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8.192 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-8.192MHZ-B2-T | Abracon LLC | 9 773 | 535-9090-1-ND | 0,21000 Kč | Similar |
| ABLS-8.192MHZ-L4Q-T | Abracon LLC | 784 | 535-9902-1-ND | 0,36000 Kč | Similar |
| ABLS2-8.192MHZ-D4Y-T | Abracon LLC | 3 551 | 535-9865-1-ND | 0,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,69500 Kč | 66,95 Kč |
| 25 | 6,32320 Kč | 158,08 Kč |
| 50 | 6,06060 Kč | 303,03 Kč |
| 100 | 5,81030 Kč | 581,03 Kč |
| 250 | 5,49416 Kč | 1 373,54 Kč |
| 500 | 5,26726 Kč | 2 633,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,04933 Kč | 5 049,33 Kč |
| 2 000 | 4,84036 Kč | 9 680,72 Kč |
| 3 000 | 4,72217 Kč | 14 166,51 Kč |
| 5 000 | 4,57745 Kč | 22 887,25 Kč |
| 7 000 | 4,48456 Kč | 31 391,92 Kč |
| 10 000 | 4,38821 Kč | 43 882,10 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |


