


ABLS-5.000MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-10207-2-ND - Tape & Reel (TR) 535-10207-1-ND - Cut Tape (CT) 535-10207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-5.000MHZ-B4-T |
Description | CRYSTAL 5.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal 18pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-5.000MHZ-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,31720 Kč | 107,93 Kč |
| 50 | 4,14080 Kč | 207,04 Kč |
| 100 | 3,96860 Kč | 396,86 Kč |
| 250 | 3,75276 Kč | 938,19 Kč |
| 500 | 3,59780 Kč | 1 798,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,44892 Kč | 3 448,92 Kč |
| 2 000 | 3,30614 Kč | 6 612,28 Kč |
| 3 000 | 3,22536 Kč | 9 676,08 Kč |
| 5 000 | 3,12652 Kč | 15 632,60 Kč |
| 7 000 | 3,06304 Kč | 21 441,28 Kč |
| 10 000 | 2,99717 Kč | 29 971,70 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |








