


ABLS-25.000MHZ-B2F-T | |
|---|---|
DigiKey Part Number | 535-9078-2-ND - Tape & Reel (TR) 535-9078-1-ND - Cut Tape (CT) 535-9078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-25.000MHZ-B2F-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-25.000MHZ-B2F-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,97584 Kč | 2 975,84 Kč |
| 2 000 | 2,72722 Kč | 5 454,44 Kč |
| 3 000 | 2,68025 Kč | 8 040,75 Kč |
| 5 000 | 2,63160 Kč | 13 158,00 Kč |
| 7 000 | 2,62220 Kč | 18 355,40 Kč |
| 10 000 | 2,58609 Kč | 25 860,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 25 | 3,72920 Kč | 93,23 Kč |
| 50 | 3,56960 Kč | 178,48 Kč |
| 100 | 3,42480 Kč | 342,48 Kč |
| 250 | 3,27988 Kč | 819,97 Kč |
| 500 | 3,16188 Kč | 1 580,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 25 | 3,72920 Kč | 93,23 Kč |
| 50 | 3,56960 Kč | 178,48 Kč |
| 100 | 3,42480 Kč | 342,48 Kč |
| 250 | 3,23788 Kč | 809,47 Kč |
| 500 | 3,10434 Kč | 1 552,17 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |










