


ABLS-16.384MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-10227-2-ND - Tape & Reel (TR) 535-10227-1-ND - Cut Tape (CT) 535-10227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-16.384MHZ-B4-T |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-16.384MHZ-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,31720 Kč | 107,93 Kč |
| 50 | 4,14080 Kč | 207,04 Kč |
| 100 | 3,96860 Kč | 396,86 Kč |
| 250 | 3,75276 Kč | 938,19 Kč |
| 500 | 3,59780 Kč | 1 798,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,37585 Kč | 3 375,85 Kč |
| 2 000 | 2,72722 Kč | 5 454,44 Kč |
| 3 000 | 2,65828 Kč | 7 974,84 Kč |
| 5 000 | 2,58788 Kč | 12 939,40 Kč |
| 7 000 | 2,57858 Kč | 18 050,06 Kč |
| 10 000 | 2,56944 Kč | 25 694,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




