ABLNO-V-125.000MHZ-T2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 55
Unit Price: 619,86000 Kč
Datasheet
125 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Abracon: Who We Are Today

ABLNO-V-125.000MHZ-T2

DigiKey Part Number
ABLNO-V-125.000MHZ-T2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLNO-V-125.000MHZ-T2
Description
XTAL OSC VCXO 125.0000MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLNO-V-125.000MHZ-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±18ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (14.3x8.7)
Size / Dimension
0.563" L x 0.343" W (14.30mm x 8.70mm)
Height - Seated (Max)
0.217" (5.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 123 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250242,92672 Kč60 731,68 Kč
Manufacturers Standard Package
Unit Price without VAT:242,92672 Kč
Unit Price with VAT:293,94133 Kč

Other Suppliers on DigiKey

123In Stock
Ships from WEC