


ABLNO-V-125.000MHZ | |
|---|---|
DigiKey Part Number | 535-12352-ND |
Manufacturer | |
Manufacturer Product Number | ABLNO-V-125.000MHZ |
Description | XTAL OSC VCXO 125.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLNO-V-125.000MHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±18ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (14.3x8.7) | |
Size / Dimension | 0.563" L x 0.343" W (14.30mm x 8.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,86000 Kč | 619,86 Kč |
| 10 | 538,76700 Kč | 5 387,67 Kč |
| 25 | 509,61320 Kč | 12 740,33 Kč |
| 50 | 488,64020 Kč | 24 432,01 Kč |
| 100 | 468,55570 Kč | 46 855,57 Kč |
| 250 | 452,76896 Kč | 113 192,24 Kč |
| Unit Price without VAT: | 619,86000 Kč |
|---|---|
| Unit Price with VAT: | 750,03060 Kč |

