120 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Abracon: Who We Are Today

ABLNO-V-120.000MHZ-T2

DigiKey Part Number
535-12342-2-ND - Tape & Reel (TR)
535-12342-1-ND - Cut Tape (CT)
535-12342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLNO-V-120.000MHZ-T2
Description
XTAL OSC VCXO 120.0000MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLNO-V-120.000MHZ-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±18ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (14.3x8.7)
Size / Dimension
0.563" L x 0.343" W (14.30mm x 8.70mm)
Height - Seated (Max)
0.217" (5.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 376
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1353,40000 Kč353,40 Kč
10307,18000 Kč3 071,80 Kč
25294,50960 Kč7 362,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250252,64288 Kč63 160,72 Kč
500242,26820 Kč121 134,10 Kč
750240,61076 Kč180 458,07 Kč
Manufacturers Standard Package
Unit Price without VAT:353,40000 Kč
Unit Price with VAT:427,61400 Kč