New at DigiKey
Real Time Clock (RTC) IC Clock/Calendar I2C 8-WCDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-RTC-XLA-32.768KHZ-2-T1

DigiKey Part Number
535-AB-RTC-XLA-32.768KHZ-2-T1TR-ND - Tape & Reel (TR)
535-AB-RTC-XLA-32.768KHZ-2-T1CT-ND - Cut Tape (CT)
535-AB-RTC-XLA-32.768KHZ-2-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-RTC-XLA-32.768KHZ-2-T1
Description
IC RTC CLK/CALENDAR I2C MODULE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 8-WCDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock/Calendar
Features
Alarm, Leap Year
Memory Size
-
Time Format
HH:MM:SS
Date Format
YY-MM-DD-dd
Interface
I2C
Voltage - Supply
0.9V, 1.8V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
190nA (Typ) @ 3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
8-WCDFN
Supplier Device Package
8-CLCC (3.2x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1046,09100 Kč460,91 Kč
2542,19760 Kč1 054,94 Kč
10037,92450 Kč3 792,45 Kč
25035,88728 Kč8 971,82 Kč
50034,65846 Kč17 329,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,64741 Kč33 647,41 Kč
2 00032,81494 Kč65 629,88 Kč
3 00032,39830 Kč97 194,90 Kč
5 00031,93657 Kč159 682,85 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč