
AB-RTC-XL-32.768KHZ-2-T1 | |
|---|---|
DigiKey Part Number | 535-AB-RTC-XL-32.768KHZ-2-T1TR-ND - Tape & Reel (TR) 535-AB-RTC-XL-32.768KHZ-2-T1CT-ND - Cut Tape (CT) 535-AB-RTC-XL-32.768KHZ-2-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-RTC-XL-32.768KHZ-2-T1 |
Description | IC RTC CLK/CALENDAR I2C MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 8-WCDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 0.9V, 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 190nA (Typ) @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-WCDFN | |
Supplier Device Package | 8-CLCC (3.2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 43,82300 Kč | 438,23 Kč |
| 25 | 40,09760 Kč | 1 002,44 Kč |
| 100 | 36,00530 Kč | 3 600,53 Kč |
| 250 | 34,05456 Kč | 8 513,64 Kč |
| 500 | 32,87824 Kč | 16 439,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,91003 Kč | 31 910,03 Kč |
| 2 000 | 31,11326 Kč | 62 226,52 Kč |
| 3 000 | 30,71426 Kč | 92 142,78 Kč |
| 5 000 | 30,27206 Kč | 151 360,30 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |



