
AANI-FB-0086-0200I | |
|---|---|
DigiKey Part Number | 535-AANI-FB-0086-0200I-ND |
Manufacturer | |
Manufacturer Product Number | AANI-FB-0086-0200I |
Description | FPC ANT WI-FI6E/7 TRI-BAND 2.4/ |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ Flat Patch I-PEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 3.6dBi, 2.7dBi | |
Features | Cable - 200mm | |
Termination | I-PEX MHF1 (U.FL) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,47000 Kč | 53,47 Kč |
| 10 | 39,74200 Kč | 397,42 Kč |
| 50 | 34,25260 Kč | 1 712,63 Kč |
| 100 | 32,55590 Kč | 3 255,59 Kč |
| 250 | 30,76164 Kč | 7 690,41 Kč |
| 500 | 29,68008 Kč | 14 840,04 Kč |
| 1 000 | 28,79009 Kč | 28 790,09 Kč |
| 2 500 | 27,85050 Kč | 69 626,25 Kč |
| 5 000 | 27,28425 Kč | 136 421,25 Kč |
| Unit Price without VAT: | 53,47000 Kč |
|---|---|
| Unit Price with VAT: | 64,69870 Kč |



