
AANI-CH-0129-Q | |
|---|---|
DigiKey Part Number | 535-AANI-CH-0129-Q-TTR-ND - Tape & Reel (TR) 535-AANI-CH-0129-Q-TCT-ND - Cut Tape (CT) 535-AANI-CH-0129-Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0129-Q |
Description | RF ANT 2.45GHZ BT/WI-FI CERM CHI |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Matter, Thread, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | -12.2dB | |
Gain | 3.3dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, Matter, Thread, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 Kč | 11,66 Kč |
| 10 | 8,29000 Kč | 82,90 Kč |
| 25 | 7,41560 Kč | 185,39 Kč |
| 100 | 6,45730 Kč | 645,73 Kč |
| 250 | 6,00072 Kč | 1 500,18 Kč |
| 500 | 5,72576 Kč | 2 862,88 Kč |
| 1 000 | 5,57723 Kč | 5 577,23 Kč |
| Unit Price without VAT: | 11,66000 Kč |
|---|---|
| Unit Price with VAT: | 14,10860 Kč |


