
AANE-AH-0161-1 | |
|---|---|
DigiKey Part Number | 535-AANE-AH-0161-1-ND |
Manufacturer | |
Manufacturer Product Number | AANE-AH-0161-1 |
Description | RF ANTENNA FULL BAND + L BAND EX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GNSS, GPS, GLONASS, GNSS, IRNSS, NAVIC, QZSS, SBAS Helical SMA Male Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.201GHz, 1.227GHz, 1.248GHz, 1.542GHz, 1.561GHz, 1.575GHz, 1.603GHz | |
Frequency Range | 1.164GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz | |
Antenna Type | Helical | |
Number of Bands | 8 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.4dBic, 2.5dBic, 1.0dBic | |
Features | LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw | |
Height (Max) | 1.800" (45.72mm) | |
Applications | Beidou, Galileo, GNSS, GPS, GLONASS, GNSS, IRNSS, NAVIC, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 860,63000 Kč | 5 860,63 Kč |
| 10 | 5 065,26200 Kč | 50 652,62 Kč |
| Unit Price without VAT: | 5 860,63000 Kč |
|---|---|
| Unit Price with VAT: | 7 091,36230 Kč |




