


S-82K1AAJ-A8T2U | |
|---|---|
DigiKey Part Number | 1662-S-82K1AAJ-A8T2UTR-ND - Tape & Reel (TR) 1662-S-82K1AAJ-A8T2UCT-ND - Cut Tape (CT) 1662-S-82K1AAJ-A8T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82K1AAJ-A8T2U |
Description | BATTERY PROTECTION IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion HSNT-8-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-8-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 Kč | 36,84 Kč |
| 10 | 27,11200 Kč | 271,12 Kč |
| 25 | 24,65360 Kč | 616,34 Kč |
| 100 | 21,95520 Kč | 2 195,52 Kč |
| 250 | 20,66772 Kč | 5 166,93 Kč |
| 500 | 19,89140 Kč | 9 945,70 Kč |
| 1 000 | 19,25212 Kč | 19 252,12 Kč |
| 2 500 | 18,57747 Kč | 46 443,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,68213 Kč | 83 410,65 Kč |
| Unit Price without VAT: | 36,84000 Kč |
|---|---|
| Unit Price with VAT: | 44,57640 Kč |






