
S-8209AAA-T8T1U | |
|---|---|
DigiKey Part Number | S-8209AAA-T8T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8209AAA-T8T1U |
Description | IC BATT MFUNC LI-ION 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | S-8209AAA-T8T1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 18,97946 Kč | 75 917,84 Kč |
| 8 000 | 18,61250 Kč | 148 900,00 Kč |
| Unit Price without VAT: | 18,97946 Kč |
|---|---|
| Unit Price with VAT: | 22,96515 Kč |




