SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-812C50BMC-C5ET2U

DigiKey Part Number
1662-2666-2-ND - Tape & Reel (TR)
1662-2666-1-ND - Cut Tape (CT)
1662-2666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-812C50BMC-C5ET2U
Description
IC REG LINEAR 5V 75MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 10mA
Current - Output
Current - Quiescent (Iq)
500 nA
Current - Supply (Max)
2.1 µA
PSRR
-
Control Features
Enable
Protection Features
Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 377
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,68000 Kč21,68 Kč
1015,59800 Kč155,98 Kč
2514,08680 Kč352,17 Kč
10012,41740 Kč1 241,74 Kč
25011,62212 Kč2 905,53 Kč
50011,14218 Kč5 571,09 Kč
1 00010,74750 Kč10 747,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,25949 Kč30 778,47 Kč
6 00010,02068 Kč60 124,08 Kč
9 0009,90112 Kč89 110,08 Kč
15 0009,76869 Kč146 530,35 Kč
21 0009,69127 Kč203 516,67 Kč
Manufacturers Standard Package
Unit Price without VAT:21,68000 Kč
Unit Price with VAT:26,23280 Kč