Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80819CNMC-B8ET2U | |
|---|---|
DigiKey Part Number | 1662-S-80819CNMC-B8ET2UTR-ND - Tape & Reel (TR) 1662-S-80819CNMC-B8ET2UCT-ND - Cut Tape (CT) 1662-S-80819CNMC-B8ET2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80819CNMC-B8ET2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,08680 Kč | 277,17 Kč |
| 100 | 9,72210 Kč | 972,21 Kč |
| 250 | 9,07280 Kč | 2 268,20 Kč |
| 500 | 8,68100 Kč | 4 340,50 Kč |
| 1 000 | 8,35867 Kč | 8 358,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,72873 Kč | 23 186,19 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |



