Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80819CNMC-B8ET2G | |
|---|---|
DigiKey Part Number | S-80819CNMC-B8ET2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80819CNMC-B8ET2G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,72873 Kč | 23 186,19 Kč |
| 6 000 | 7,53954 Kč | 45 237,24 Kč |
| 9 000 | 7,44482 Kč | 67 003,38 Kč |
| 15 000 | 7,33984 Kč | 110 097,60 Kč |
| 21 000 | 7,27853 Kč | 152 849,13 Kč |
| Unit Price without VAT: | 7,72873 Kč |
|---|---|
| Unit Price with VAT: | 9,35176 Kč |



