


S-19902BA-A8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19902BA-A8T1U7TR-ND - Tape & Reel (TR) 1662-S-19902BA-A8T1U7CT-ND - Cut Tape (CT) 1662-S-19902BA-A8T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19902BA-A8T1U7 |
Description | IC REG BUCK ADJ 600MA HSNT-8A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 8-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HSNT-8-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 56,84200 Kč | 568,42 Kč |
| 25 | 52,17600 Kč | 1 304,40 Kč |
| 100 | 47,02920 Kč | 4 702,92 Kč |
| 250 | 44,57792 Kč | 11 144,48 Kč |
| 500 | 44,11008 Kč | 22 055,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 38,66425 Kč | 193 321,25 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |

