
S-19213BC0A-V5T2U7 | |
|---|---|
DigiKey Part Number | 1662-S-19213BC0A-V5T2U7TR-ND - Tape & Reel (TR) 1662-S-19213BC0A-V5T2U7CT-ND - Cut Tape (CT) 1662-S-19213BC0A-V5T2U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19213BC0A-V5T2U7 |
Description | IC REG LINEAR 12V 500MA TO252-5S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9.8 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 43,42400 Kč | 434,24 Kč |
| 25 | 39,71160 Kč | 992,79 Kč |
| 100 | 35,63360 Kč | 3 563,36 Kč |
| 250 | 33,68920 Kč | 8 422,30 Kč |
| 500 | 32,96224 Kč | 16 481,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 30,10683 Kč | 120 427,32 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |









