SC-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1318D18-M5T1U4

DigiKey Part Number
1662-S-1318D18-M5T1U4TR-ND - Tape & Reel (TR)
1662-S-1318D18-M5T1U4CT-ND - Cut Tape (CT)
1662-S-1318D18-M5T1U4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1318D18-M5T1U4
Description
IC REG LINEAR 1.8V 100MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.07V @ 10mA
Current - Output
Current - Quiescent (Iq)
250 nA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 155
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,42000 Kč32,42 Kč
1023,68100 Kč236,81 Kč
2521,48800 Kč537,20 Kč
10019,09020 Kč1 909,02 Kč
25017,94556 Kč4 486,39 Kč
50017,25594 Kč8 627,97 Kč
1 00016,68781 Kč16 687,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,98607 Kč47 958,21 Kč
6 00015,64271 Kč93 856,26 Kč
9 00015,47079 Kč139 237,11 Kč
Manufacturers Standard Package
Unit Price without VAT:32,42000 Kč
Unit Price with VAT:39,22820 Kč