
S-1213B50H-V5T2U7 | |
|---|---|
DigiKey Part Number | 1662-S-1213B50H-V5T2U7TR-ND - Tape & Reel (TR) 1662-S-1213B50H-V5T2U7CT-ND - Cut Tape (CT) 1662-S-1213B50H-V5T2U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1213B50H-V5T2U7 |
Description | IC REG LINEAR 5V 500MA TO252-5S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9.8 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,20000 Kč | 35,20 Kč |
| 10 | 25,80800 Kč | 258,08 Kč |
| 25 | 23,46280 Kč | 586,57 Kč |
| 100 | 20,88000 Kč | 2 088,00 Kč |
| 250 | 19,64852 Kč | 4 912,13 Kč |
| 500 | 18,90530 Kč | 9 452,65 Kč |
| 1 000 | 18,29353 Kč | 18 293,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,37587 Kč | 69 503,48 Kč |
| 8 000 | 17,03496 Kč | 136 279,68 Kč |
| 12 000 | 16,86423 Kč | 202 370,76 Kč |
| Unit Price without VAT: | 35,20000 Kč |
|---|---|
| Unit Price with VAT: | 42,59200 Kč |





