

S-1212BA0-M5T1U | |
---|---|
DigiKey Part Number | 1662-2789-2-ND - Tape & Reel (TR) 1662-2789-1-ND - Cut Tape (CT) 1662-2789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1212BA0-M5T1U |
Description | IC REG LINEAR 10V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 8.5 µA | |
PSRR | 35dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,54000 Kč | 28,54 Kč |
10 | 20,70500 Kč | 207,05 Kč |
25 | 18,76360 Kč | 469,09 Kč |
100 | 16,62860 Kč | 1 662,86 Kč |
250 | 15,61168 Kč | 3 902,92 Kč |
500 | 14,99802 Kč | 7 499,01 Kč |
1 000 | 14,49331 Kč | 14 493,31 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 13,86986 Kč | 41 609,58 Kč |
6 000 | 13,56477 Kč | 81 388,62 Kč |
9 000 | 13,41202 Kč | 120 708,18 Kč |
15 000 | 13,24277 Kč | 198 641,55 Kč |
Unit Price without VAT: | 28,54000 Kč |
---|---|
Unit Price with VAT: | 34,53340 Kč |