

S-1132B25-M5T1G | |
|---|---|
DigiKey Part Number | S-1132B25-M5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1132B25-M5T1G |
Description | IC REG LINEAR 2.5V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,41113 Kč | 28 233,39 Kč |
| 6 000 | 9,18909 Kč | 55 134,54 Kč |
| 9 000 | 9,07790 Kč | 81 701,10 Kč |
| 15 000 | 8,95473 Kč | 134 320,95 Kč |
| 21 000 | 8,88273 Kč | 186 537,33 Kč |
| Unit Price without VAT: | 9,41113 Kč |
|---|---|
| Unit Price with VAT: | 11,38747 Kč |



