



AP2139AK-2.5TRG1 | |
|---|---|
DigiKey Part Number | AP2139AK-2.5TRG1DITR-ND - Tape & Reel (TR) AP2139AK-2.5TRG1DICT-ND - Cut Tape (CT) AP2139AK-2.5TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2139AK-2.5TRG1 |
Description | IC REG LINEAR 2.5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 10 | 3,53700 Kč | 35,37 Kč |
| 25 | 3,12080 Kč | 78,02 Kč |
| 100 | 2,67360 Kč | 267,36 Kč |
| 250 | 2,45928 Kč | 614,82 Kč |
| 500 | 2,32986 Kč | 1 164,93 Kč |
| 1 000 | 2,22333 Kč | 2 223,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09190 Kč | 6 275,70 Kč |
| 6 000 | 2,02758 Kč | 12 165,48 Kč |
| 9 000 | 1,99536 Kč | 17 958,24 Kč |
| 15 000 | 1,95968 Kč | 29 395,20 Kč |
| 21 000 | 1,93881 Kč | 40 715,01 Kč |
| 30 000 | 1,91875 Kč | 57 562,50 Kč |
| 75 000 | 1,87555 Kč | 140 666,25 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |

