Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1009N18I-M5T1U | |
|---|---|
DigiKey Part Number | S-1009N18I-M5T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1009N18I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | S-1009N18I-M5T1U Models |
Category | Voltage - Threshold 1.8V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000N18-M5T1G | ABLIC Inc. | 0 | S-1000N18-M5T1G-ND | 1,24762 Kč | Parametric Equivalent |
| S-1000N18-M5T1U | ABLIC Inc. | 0 | S-1000N18-M5T1U-ND | 1,35850 Kč | Parametric Equivalent |
| S-1003NA18I-M5T1U | ABLIC Inc. | 0 | S-1003NA18I-M5T1U-ND | 1,53525 Kč | Parametric Equivalent |
| S-1003NB18I-M5T1U | ABLIC Inc. | 0 | S-1003NB18I-M5T1U-ND | 1,53525 Kč | Parametric Equivalent |
| S-80818CNMC-B8DT2G | ABLIC Inc. | 0 | S-80818CNMC-B8DT2G-ND | 1,31304 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,73860 Kč | 26 215,80 Kč |
| 6 000 | 8,52932 Kč | 51 175,92 Kč |
| 9 000 | 8,42458 Kč | 75 821,22 Kč |
| 15 000 | 8,30850 Kč | 124 627,50 Kč |
| 21 000 | 8,24068 Kč | 173 054,28 Kč |
| Unit Price without VAT: | 8,73860 Kč |
|---|---|
| Unit Price with VAT: | 10,57371 Kč |



