
S-80818CNMC-B8DT2U | |
|---|---|
DigiKey Part Number | 1662-3321-2-ND - Tape & Reel (TR) 1662-3321-1-ND - Cut Tape (CT) 1662-3321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80818CNMC-B8DT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Threshold 1.8V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,08680 Kč | 277,17 Kč |
| 100 | 9,72210 Kč | 972,21 Kč |
| 250 | 9,07280 Kč | 2 268,20 Kč |
| 500 | 8,68100 Kč | 4 340,50 Kč |
| 1 000 | 8,35867 Kč | 8 358,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,96055 Kč | 23 881,65 Kč |
| 6 000 | 7,76573 Kč | 46 594,38 Kč |
| 9 000 | 7,66817 Kč | 69 013,53 Kč |
| 15 000 | 7,56006 Kč | 113 400,90 Kč |
| 21 000 | 7,49685 Kč | 157 433,85 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


