
TY525M-NDT | |
|---|---|
DigiKey Part Number | 6308-TY525M-NDT-ND |
Manufacturer | |
Manufacturer Product Number | TY525M-NDT |
Description | TIE 50LB 7.2 DARK BLUE NY DET-AN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 1.77" (45.00mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABB Electrification (Thomas and Betts) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.650' (198.00mm, 7.80") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,20638 Kč | 6 206,38 Kč |
| 2 000 | 5,90990 Kč | 11 819,80 Kč |
| 3 000 | 5,74314 Kč | 17 229,42 Kč |
| 5 000 | 5,53985 Kč | 27 699,25 Kč |
| 7 000 | 5,40991 Kč | 37 869,37 Kč |
| 10 000 | 5,27551 Kč | 52 755,10 Kč |
| 25 000 | 4,94546 Kč | 123 636,50 Kč |
| Unit Price without VAT: | 6,20638 Kč |
|---|---|
| Unit Price with VAT: | 7,50972 Kč |


