New at DigiKey
Standard, Locking Black 7.20" (182.88mm) 0.345" (8.76mm) 176 lbs (79.83 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L-24-175-0-L

DigiKey Part Number
6308-L-24-175-0-L-ND
Manufacturer
Manufacturer Product Number
L-24-175-0-L
Description
CABLE TIE 175LB 24 UV BLK 1-PC D
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 7.20" (182.88mm) 0.345" (8.76mm) 176 lbs (79.83 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABB Electrification (Thomas and Betts)
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
24"
Bundle Diameter
7.20" (182.88mm)
Width
0.345" (8.76mm)
Length - Actual
1.995' (608.23mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
176 lbs (79.83 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
50012,41234 Kč6 206,17 Kč
1 00011,81958 Kč11 819,58 Kč
1 50011,48614 Kč17 229,21 Kč
2 50011,07946 Kč27 698,65 Kč
3 50010,81964 Kč37 868,74 Kč
5 00010,55085 Kč52 754,25 Kč
12 5009,89082 Kč123 635,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,41234 Kč
Unit Price with VAT:15,01893 Kč