LED Lighting XLamp® XP-L White, Cool 6200K 2.95V 1.05A 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLAWT-00-0000-0000V4051

DigiKey Part Number
XPLAWT-00-0000-0000V4051TR-ND - Tape & Reel (TR)
XPLAWT-00-0000-0000V4051CT-ND - Cut Tape (CT)
XPLAWT-00-0000-0000V4051DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPLAWT-00-0000-0000V4051
Description
LED XLAMP COOL WHITE 6200K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L White, Cool 6200K 2.95V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
145 lm/W
Mfr
CRI (Color Rendering Index)
65 (Typ)
Series
Current - Max
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
6200K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
450lm (440lm ~ 460lm)
Height - Seated (Max)
0.111" (2.81mm)
Current - Test
1.05A
Thermal Resistance of Package
2.5°C/W
Voltage - Forward (Vf) (Typ)
2.95V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPLAWT-00-0000-0000V4050Cree LED908XPLAWT-00-0000-0000V4050CT-ND2,35000 KčParametric Equivalent
In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1060,24300 Kč602,43 Kč
5058,52980 Kč2 926,49 Kč
10053,90190 Kč5 390,19 Kč
20049,01880 Kč9 803,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50045,91170 Kč22 955,85 Kč
1 00042,20619 Kč42 206,19 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč