



W3108 | |
|---|---|
DigiKey Part Number | 553-1679-2-ND - Tape & Reel (TR) 553-1679-1-ND - Cut Tape (CT) 553-1679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3108 |
Description | RF ANT 2.4GHZ HELICAL SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Helical Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -8dB | |
Gain | 1.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.217" (5.50mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,66000 Kč | 336,60 Kč |
| 25 | 30,68240 Kč | 767,06 Kč |
| 100 | 27,40870 Kč | 2 740,87 Kč |
| 250 | 25,84768 Kč | 6 461,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 24,36450 Kč | 19 491,60 Kč |
| 1 600 | 23,68548 Kč | 37 896,77 Kč |
| 2 400 | 23,34558 Kč | 56 029,39 Kč |
| 4 000 | 22,96887 Kč | 91 875,48 Kč |
| 5 600 | 22,74878 Kč | 127 393,17 Kč |
| 8 000 | 22,53697 Kč | 180 295,76 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |





