
W3108-K | |
|---|---|
DigiKey Part Number | 553-1717-ND |
Manufacturer | |
Manufacturer Product Number | W3108-K |
Description | EVAL BOARD W3108 W/ SMA FEMALE |
Customer Reference | |
Detailed Description | W3108 - Antenna 902MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 902MHz ~ 928MHz |
Manufacturer Pulse Electronics | Contents Board(s) |
Packaging Bulk | Utilized IC / Part W3108 |
Part Status Active | RF Frequency 902MHz ~ 928MHz |
Type Antenna | Function Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 967,44000 Kč | 2 967,44 Kč |
| 10 | 2 505,79600 Kč | 25 057,96 Kč |
| 25 | 2 390,51320 Kč | 59 762,83 Kč |
| Unit Price without VAT: | 2 967,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 590,60240 Kč |


