
VCNL3020-GS08 | |
|---|---|
DigiKey Part Number | VCNL3020-GS08TR-ND - Tape & Reel (TR) VCNL3020-GS08CT-ND - Cut Tape (CT) VCNL3020-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL3020-GS08 |
Description | SENSOR OPT IR 10 SMD |
Customer Reference | |
Detailed Description | IR, Ambient Light Proximity Sensor 0.039" ~ 7.874" (1mm ~ 200mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VCNL3020-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | IR, Ambient Light | |
Sensing Distance | 0.039" ~ 7.874" (1mm ~ 200mm) | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Termination Style | SMD | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 5 | 39,26600 Kč | 196,33 Kč |
| 10 | 37,43900 Kč | 374,39 Kč |
| 25 | 35,26000 Kč | 881,50 Kč |
| 50 | 33,76480 Kč | 1 688,24 Kč |
| 100 | 32,39990 Kč | 3 239,99 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |


