
UCC28051D | |
|---|---|
DigiKey Part Number | 296-15243-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28051D |
Description | IC PFC CTR TRANS 200KHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 200kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28051D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 200kHz | |
Current - Startup | 75 µA | |
Voltage - Supply | 12V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 75 | 14,96453 Kč | 1 122,34 Kč |
| 150 | 14,18907 Kč | 2 128,36 Kč |
| 300 | 13,55070 Kč | 4 065,21 Kč |
| 525 | 13,11874 Kč | 6 887,34 Kč |
| 1 050 | 12,66919 Kč | 13 302,65 Kč |
| 2 550 | 12,20815 Kč | 31 130,78 Kč |
| 5 025 | 11,92553 Kč | 59 925,79 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |







