
TTL-232R-5V-WE | |
|---|---|
DigiKey Part Number | 768-1029-ND |
Manufacturer | |
Manufacturer Product Number | TTL-232R-5V-WE |
Description | CABLE USB EMBD UART 5V WIRED |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | USB to TTL Serial 5V Cable 5.90' (1.80m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | ||
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | Cable, 6 Wire Leads | |
Length | 5.90' (1.80m) | |
Shielding | Unshielded | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,75000 Kč | 499,75 Kč |
| 10 | 478,33400 Kč | 4 783,34 Kč |
| 50 | 456,91640 Kč | 22 845,82 Kč |
| 100 | 440,96010 Kč | 44 096,01 Kč |
| 250 | 427,10016 Kč | 106 775,04 Kč |
| 500 | 412,61196 Kč | 206 305,98 Kč |
| Unit Price without VAT: | 499,75000 Kč |
|---|---|
| Unit Price with VAT: | 604,69750 Kč |











