TPS7A3401DGNR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 13 995
Unit Price: 100,20000 Kč
Datasheet
8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-HVSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A3401DGNR

DigiKey Part Number
296-29103-2-ND - Tape & Reel (TR)
296-29103-1-ND - Cut Tape (CT)
296-29103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A3401DGNR
Description
IC REG LINEAR NEG ADJ 8-HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7A3401DGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-20V
Voltage - Output (Min/Fixed)
-1.18V
Voltage - Output (Max)
Voltage Dropout (Max)
0.8V @ 200mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
950 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 403 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
1064,32900 Kč643,29 Kč
2559,14200 Kč1 478,55 Kč
10053,44380 Kč5 344,38 Kč
25050,72544 Kč12 681,36 Kč
50049,08776 Kč24 543,88 Kč
1 00047,73951 Kč47 739,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50046,31648 Kč115 791,20 Kč
Manufacturers Standard Package
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč

Other Suppliers on DigiKey

403In Stock
Ships from Rochester Electronics, LLC