


TPS7A3401DGNT | |
|---|---|
DigiKey Part Number | 296-29296-2-ND - Tape & Reel (TR) 296-29296-1-ND - Cut Tape (CT) 296-29296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A3401DGNT |
Description | IC REG LINEAR NEG ADJ 8-HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3401DGNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -1.18V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 78,30200 Kč | 783,02 Kč |
| 25 | 72,13240 Kč | 1 803,31 Kč |
| 100 | 65,35840 Kč | 6 535,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 62,12972 Kč | 15 532,43 Kč |
| 500 | 60,18320 Kč | 30 091,60 Kč |
| 750 | 59,20820 Kč | 44 406,15 Kč |
| 1 250 | 58,12834 Kč | 72 660,43 Kč |
| 1 750 | 57,49709 Kč | 100 619,91 Kč |
| 2 500 | 56,88996 Kč | 142 224,90 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |


