
TPS62120DCNT | |
|---|---|
DigiKey Part Number | 296-32506-2-ND - Tape & Reel (TR) 296-32506-1-ND - Cut Tape (CT) 296-32506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62120DCNT |
Description | IC REG BUCK ADJ 75MA SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 75mA SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62120DCNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,31000 Kč | 263,10 Kč |
| 25 | 23,91240 Kč | 597,81 Kč |
| 100 | 21,27520 Kč | 2 127,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,01528 Kč | 5 003,82 Kč |
| 500 | 19,25600 Kč | 9 628,00 Kč |
| 750 | 18,87580 Kč | 14 156,85 Kč |
| 1 250 | 18,45438 Kč | 23 067,98 Kč |
| 1 750 | 18,20815 Kč | 31 864,26 Kč |
| 2 500 | 17,97126 Kč | 44 928,15 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |


