Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 200mA 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54061DRBT

DigiKey Part Number
296-30531-2-ND - Tape & Reel (TR)
296-30531-1-ND - Cut Tape (CT)
296-30531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54061DRBT
Description
IC REG BUCK ADJ 200MA 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 200mA 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54061DRBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.7V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
58V
Current - Output
Frequency - Switching
50kHz ~ 1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 024
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1044,34800 Kč443,48 Kč
2540,57640 Kč1 014,41 Kč
10036,42520 Kč3 642,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25034,44596 Kč8 611,49 Kč
50033,25244 Kč16 626,22 Kč
75032,65497 Kč24 491,23 Kč
1 25031,99289 Kč39 991,11 Kč
1 75031,60571 Kč55 309,99 Kč
2 50031,23352 Kč78 083,80 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč